The GXT32EC81C476ME13L is a 47uF ceramic chip capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a standard dielectric material, X6S, and is constructed with a flat, ceramic chip case style. The capacitor is rated for surface mount applications and has a height of 2.5mm with a tolerance of ±0.2mm. It operates over a temperature range of -55°C to 105°C.
Murata GXT32EC81C476ME13L technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X6S |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GXT32EC81C476ME13L to view detailed technical specifications.
No datasheet is available for this part.