
1W, isolated DC-DC converter module with a 5V nominal output voltage and 200mA output current. Features a 4.5V to 5.5V input voltage range, 68% efficiency, and 2.5kV isolation voltage. Packaged in SMD/SMT for surface mount applications, operating from -40°C to 85°C. This RoHS compliant component offers a 1W maximum output power.
Murata HB01U05S05ZC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 36.64mm |
| Efficiency | 68% |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 1.29inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount, Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB01UZC |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HB01U05S05ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.