Murata HB04U05S15QC technical specifications.
| Current - Output 1 | 267mA |
| Isolation Voltage | 3kV |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 267mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HB04U |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata HB04U05S15QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.