Board mount DC-DC converter, unregulated, with 1 output. Delivers 5V at 800mA, providing 4W of output power. Features 3kV isolation voltage and operates from a 10.8V to 13.2V DC input range, with a nominal input of 12V. Achieves 87% efficiency and operates across a -40°C to 85°C temperature range. Through-hole mounting with a 2 x 1 x 0.4 inch package.
Murata HB04U12S05QC technical specifications.
| Current - Output 1 | 800mA |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 800mA |
| Output Power | 4W |
| Output Voltage | 5V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB04UC |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HB04U12S05QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.