
Murata HB04U15D15QC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 134mA |
| Current - Output 2 | 134mA |
| Depth | 50.8mm |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Output Current | 134mA |
| Max Output Power | 4W |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HB04U |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HB04U15D15QC to view detailed technical specifications.
No datasheet is available for this part.