Murata HEN-1.5/25-D12H-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 38W |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEN |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata HEN-1.5/25-D12H-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.