Murata HL02R24D15Y technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | HL02R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HL02R24D15Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.