Board mount DC-DC regulated power supply module featuring a single 5V output at 400mA, delivering 2W of power. Operates with a nominal input voltage of 24V, accepting a range from 22.8V to 25.2V. Offers 500V isolation voltage and a wide operating temperature range of -40°C to 85°C. Encased in a DIP package with through-hole mounting, this hybrid module has an efficiency of 62%.
Murata HL02R24S05YC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Efficiency | 62% |
| Height | 0.38inch |
| Isolation Voltage | 500V |
| Length | 1.29inch |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HL02RYC |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HL02R24S05YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.