
Murata HN-210 technical specifications.
| Package/Case | Module |
| Data Rate | 460Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Nominal Supply Voltage (DC) | 9V |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 9V |
| Output Power (dBm) | 24dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -99dBm |
| Weight | 8.289381oz |
| RoHS | Compliant |
Download the complete datasheet for Murata HN-210 to view detailed technical specifications.
No datasheet is available for this part.