Murata HO4001-1 technical specifications.
| Package/Case | DIP |
| Frequency | 1GHz |
| Height | 0.25inch |
| Length | 0.985inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.505inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HO4001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.