
Isolated DC/DC converter delivering 5V at 40A, providing 200W maximum output power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Boasts 2.25kV isolation and operates across a temperature range of -40°C to 85°C. Packaged in a compact 'C' case with dimensions of 60.96mm (length) x 58.4mm (width) x 10.2mm (height). RoHS compliant.
Murata HPH-5/40-D48N-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 40A |
| Depth | 58.4mm |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 60.96mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Power | 200W |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPH |
| Voltage - Output 1 | 5V |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HPH-5/40-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
