
300W DC-DC regulated power supply module, featuring a 12V output voltage and 25A maximum output current. This isolated module operates with an input voltage range of 36V to 75V, a nominal input of 48V, and boasts 94.5% efficiency. Protection features include UVLO, OVP, OCP, OTP, and SCP. The module is designed for through-hole mounting, has an isolation voltage of 2.25kV, and operates from -40°C to 85°C.
Murata HPQ-12/25-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 58.4mm |
| Efficiency | 94.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 36.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPQ (300W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata HPQ-12/25-D48N-C to view detailed technical specifications.
No datasheet is available for this part.