Board mount DC-DC converter delivering 12V output voltage at 25A, with a maximum output power of 300W. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates efficiently at 95% with a wide input voltage range of 36V to 75V. This module offers 2.25kV isolation voltage and a broad operating temperature range from -40°C to 85°C. Designed for through-hole mounting, it measures 2.3 inches in length, 1.45 inches in width, and 0.49 inches in height.
Murata HPQ-12/25-D48NBL1-C technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.49inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPQ |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPQ-12/25-D48NBL1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.