
300W isolated DC-DC converter module with 12V output voltage and 25A output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 36V to 75V input voltage range, nominal 48V, and offers 94.5% efficiency. The through-hole mounted module measures 36.8mm in length and 58.4mm in depth, with 2.25kV isolation voltage. RoHS compliant.
Murata HPQ-12/25-D48NX-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 58.4mm |
| Efficiency | 94.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 36.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPQ (300W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata HPQ-12/25-D48NX-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.