
Board mount DC-DC converter delivering 12V output at 25A, providing 300W of power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a wide input voltage range of 36V to 75V, nominal 48V, and offers 2.25kV isolation. This module boasts 94.5% efficiency and a compact 2.3" x 1.45" x 0.44" through-hole package, suitable for operation between -40°C and 85°C.
Murata HPQ-12/25-D48PH-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 94.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.44inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPQ |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPQ-12/25-D48PH-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.