Regulated DC-DC converter module, 165W, 1 output, 3.3V nominal output voltage, 50A maximum output current. Features UVLO, OTP, and SCP protection. Isolated design with 2.25kV isolation voltage. Operates from a 36V to 75V DC input range, with a nominal input of 48V. Through-hole mounting package with 90% efficiency.
Murata HPQ-3.3/50-D48N-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 50A |
| Depth | 58.4mm |
| Efficiency | 90% |
| Features | UVLO, OTP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 36.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 165W |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 50A |
| Output Power | 165W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPQ |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPQ-3.3/50-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.