
Isolated, board mount DC-DC converter module delivering 165W output power with a single 3.3V output at 50A. Features include UVLO, OTP, and SCP protection, operating from a 36V to 75V DC input range with a nominal 48V supply. This hybrid module offers 90% efficiency and 2.25kV isolation, with dimensions of 36.8mm (L) x 36.8mm (W) x 12.7mm (H) and through-hole mounting. It operates across a -40°C to 85°C temperature range and is RoHS compliant.
Murata HPQ-3.3/50-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 58.4mm |
| Efficiency | 90% |
| Features | UVLO, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 165W |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 50A |
| Output Power | 165W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPQ |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPQ-3.3/50-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.