Murata HPQ1225D48NL1C technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Murata HPQ1225D48NL1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.