1W DC-DC unregulated power supply module with a single 5V output, delivering 200mA. Features a SIP package for through-hole mounting, 1kV isolation voltage, and operates within a 4.5V to 5.5V input range. Boasts 68% efficiency and a compact form factor with dimensions of 19.56mm (depth), 0.4 inches (height), and 0.77 inches (length). Suitable for operation between -25°C and 65°C, this RoHS compliant component is designed for board mounting.
Murata HPR1000C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 19.56mm |
| Efficiency | 68% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR10xxC |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR1000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.