
Board mount DC-DC converter, 750mW output power, 5V nominal output voltage, and 150mA output current. Features isolated operation with 750V isolation voltage. Operates from a 4.5V to 5.5V DC input range, with a nominal input of 5V. Packaged in a SIP case for through-hole mounting, with dimensions of 19.56mm depth, 10.16mm height, and 6.09mm width. Offers 69% efficiency and a wide operating temperature range from -40°C to 100°C.
Murata HPR100C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 150mA |
| Depth | 19.56mm |
| Efficiency | 69% |
| Height | 10.16mm |
| Isolation | Isolated |
| Isolation Voltage | 750V |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Output Power | 750mW |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 5V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.