Board mount DC-DC converter, 750mW output power, 5V single output voltage, 150mA output current. Features 750V isolation voltage, 69% efficiency, and a wide operating temperature range of -40°C to 100°C. Input voltage range is 4.5V to 5.5V. Packaged in an SMD/SMT case for surface mounting, this RoHS compliant module offers reliable power conversion.
Murata HPR100WC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 150mA |
| Efficiency | 69% |
| Height | 0.38inch |
| Isolation Voltage | 750V |
| Length | 0.79inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Power | 750mW |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HPR1xxWC |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR100WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.