Board mount DC-DC converter with unregulated, hybrid power supply. Features dual outputs of 15V and -15V, each delivering 34mA with a maximum output power of 1W. Operates with a nominal input voltage of 24V, ranging from 21.6V to 26.4V DC. Offers 1kV isolation voltage and 72% efficiency, housed in a SIP package for through-hole mounting. Operating temperature range is -25°C to 65°C.
Murata HPR1023C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 34mA |
| Current - Output 2 | 34mA |
| Depth | 19.56mm |
| Efficiency | 72% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 34mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 510mW |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR10xxC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR1023C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.