
Board mount, isolated DC/DC converter delivering 750mW output power. Features a 5V nominal input voltage (4.5V to 5.5V range) and a single 15V output at 50mA. Offers 750V isolation voltage and operates across a -25°C to 85°C temperature range. Packaged in a SIP for through-hole mounting, with 71% efficiency and a maximum power dissipation of 1W. RoHS compliant.
Murata HPR102C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 6.09mm |
| Efficiency | 71% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 750mW |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
