Isolated DC-DC converter module with 2 outputs, providing 5V and -5V at 75mA each, for a total output power of 750mW. Features a 4.5V to 5.5V DC input range and 68% efficiency. Packaged in a SIP-6/5 through-hole mount case with dimensions of 0.77" L x 0.24" W x 0.4" H. Operates across a -40°C to 100°C temperature range with 750V isolation voltage.
Murata HPR103C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 75mA |
| Current - Output 2 | 75mA |
| Depth | 6.09mm |
| Efficiency | 68% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 380mW |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
