Regulated DC-DC converter module featuring dual 12V and -12V outputs, each delivering 30mA at 360mW. This hybrid, board-mount component operates with a 4.5V to 5.5V DC input range, offering 750V isolation. The SIP package facilitates through-hole mounting, with dimensions of 19.56mm depth, 10.16mm height (0.4 inch), 19.56mm length (0.77 inch), and 6.1mm width (0.24 inch). It achieves 68% efficiency and operates across a wide temperature range of -40°C to 100°C.
Murata HPR104C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 30mA |
| Depth | 19.56mm |
| Efficiency | 68% |
| Height | 0.4inch |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 360mW |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR104C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.