Board mount DC-DC converter with a single 5V output, delivering 150mA and 750mW of power. Features a 10.8V to 13.2V DC input range, 69% efficiency, and 750V isolation voltage. This hybrid module operates from -40°C to 100°C and is housed in a SIP package for through-hole mounting.
Murata HPR106C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 150mA |
| Depth | 19.56mm |
| Efficiency | 69% |
| Height | 0.4inch |
| Isolation Voltage | 750V |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 150mA |
| Output Power | 750mW |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR106C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.