
Board mount DC-DC converter module, 0.75W rated power, featuring dual regulated outputs of 12V and -12V, each delivering up to 30mA. This hybrid power supply operates within a 10.8V to 13.2V DC input range, with a nominal input of 12V. It offers 750V isolation voltage and achieves 74% efficiency. Packaged in a SIP form factor for through-hole mounting, it operates from -40°C to 100°C.
Murata HPR110C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 30mA |
| Current - Output 2 | 30mA |
| Depth | 19.56mm |
| Efficiency | 74% |
| Height | 0.4inch |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 30mA |
| Output Power | 360mW |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.