Board mount DC-DC converter, 1W output power, delivering 5V at 150mA. Features 750V isolation voltage and 69% efficiency. Operates from a 13.5V to 16.5V DC input range, with a nominal input of 15V. Encased in a SIP package for through-hole mounting, with dimensions of 0.77" L x 0.24" W x 0.4" H. Suitable for operating temperatures from -40°C to 100°C.
Murata HPR112C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 150mA |
| Depth | 19.56mm |
| Efficiency | 69% |
| Height | 0.4inch |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 150mA |
| Output Power | 750mW |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR112C to view detailed technical specifications.
No datasheet is available for this part.