
This DC/DC converter from Murata features a nominal input voltage of 15V and an output voltage of 12V. It has a maximum output power of 740mW and a maximum output current of 62mA. The converter is isolated with a maximum isolation voltage of 750V. It is available in a SIP package type.
Murata HPR113 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 62mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 740mW |
| RoHS Compliant | No |
| Series | HPR113 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HPR113 to view detailed technical specifications.
No datasheet is available for this part.
