DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-6/4
Murata HPR113C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 62mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 62mA |
| Output Power | 740mW |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPR113 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR113C to view detailed technical specifications.
No datasheet is available for this part.