Isolated DC/DC Converters .75W 15V to 15V 50mA Single Output
Murata HPR114C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 750mW |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | HPR114 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR114C to view detailed technical specifications.
No datasheet is available for this part.