Board mount DC-DC regulated power supply module featuring a SIP package. Delivers dual outputs of +12V and -12V, each with a maximum output current of 30mA, for a total output power of 360mW. Operates with a nominal input voltage of 15V, accepting a range from 13.5V to 16.5V, and offers 750V isolation voltage. Achieves 76% efficiency and is designed for through-hole mounting, with dimensions of 0.77" length, 0.24" width, and 0.4" height. This RoHS compliant component functions across an operating temperature range of -40°C to 100°C.
Murata HPR116C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 30mA |
| Efficiency | 76% |
| Height | 0.4inch |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 720mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 360mW |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR116C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.