
Board mount DC-DC regulated power supply module featuring a SIP package. Delivers dual outputs of 15V and -15V, each with a 25mA maximum output current. Offers 750V isolation voltage and operates within a 13.5V to 16.5V DC input range. Achieves 79% efficiency and a maximum output power of 750mW, with an operating temperature range of -40°C to 100°C. Through-hole mounting design.
Murata HPR117C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Current - Output 2 | -25mA |
| Depth | 19.56mm |
| Efficiency | 79% |
| Height | 0.4inch |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 25mA |
| Output Power | 380mW |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR117C to view detailed technical specifications.
No datasheet is available for this part.
