
Board mount DC-DC converter module, 0.75W hybrid power supply with dual outputs. Features 15V and -15V outputs, each rated for 25mA, and a maximum output power of 750mW. Operates with a nominal input voltage of 15V (13.5V to 16.5V range) and provides 750V isolation. Housed in a DIP package for through-hole mounting, with dimensions of 19.94mm (depth), 13.72mm (height), 20.07mm (length), and 13.46mm (width). Offers 79% efficiency and operates across a wide temperature range of -40°C to 100°C. RoHS compliant.
Murata HPR117VC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 25mA |
| Depth | 19.94mm |
| Efficiency | 79% |
| Height | 0.38inch |
| Isolation Voltage | 750V |
| Length | 0.79inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Output Power | 380mW |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HPR1xxVC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR117VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.