Board mount DC-DC converter, 0.75W output power, 15V regulated output voltage, and 50mA output current. Features a 750V isolation voltage and operates within a 21.6V to 26.4V DC input range. This hybrid module offers 76% efficiency and a wide operating temperature range from -40°C to 100°C. Packaged in a SIP format for through-hole mounting.
Murata HPR120C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 19.56mm |
| Efficiency | 76% |
| Height | 0.4inch |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 750mW |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.