Board mount DC-DC converter, 0.75W output power, 15V nominal output voltage, and 50mA output current. Features a 5V nominal input voltage with a range of 4.5V to 5.5V. Offers 3kV isolation voltage and operates efficiently at 71%. Packaged in a SIP-6 through-hole mount, with dimensions of 19.56mm depth, 10.16mm height (0.4 inch), and 19.56mm length (0.77 inch). Suitable for operation between -40°C and 100°C.
Murata HPR402C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 19.56mm |
| Efficiency | 71% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 750mW |
| Output Voltage | 15V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPR4xxC |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR402C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.