Board mount DC-DC converter module, 750mW output power, featuring dual isolated outputs of +5V and -5V, each with a maximum current of 75mA. This hybrid power supply operates with a nominal input voltage of 5V, ranging from 4.5V to 5.5V, and offers 3kV isolation. Packaged in a SIP-7 form factor for through-hole mounting, it boasts an efficiency of 68% and a wide operating temperature range of -40°C to 100°C.
Murata HPR403C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 75mA |
| Current - Output 2 | -75mA |
| Depth | 6.09mm |
| Efficiency | 68% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 750mW |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR4xxC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR403C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.