
Board mount DC-DC converter, 0.75W hybrid module with SIP-7 package. Features dual 12V and -12V outputs, each delivering 30mA. Operates with a 4.5V to 5.5V input range, nominal 5V, and provides 3kV isolation. Offers 68% efficiency and a maximum power dissipation of 750mW, suitable for through-hole mounting. Extended operating temperature range from -25°C to 85°C, with RoHS compliance.
Murata HPR404C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 30mA |
| Efficiency | 68% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 30mA |
| Output Power | 360mW |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HPR4xxC |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR404C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
