Board mount DC-DC converter module, 0.75W output power, 12V nominal output voltage, and 62mA output current. Features a 12V nominal input voltage range of 10.8V to 13.2V, 77% efficiency, and 3kV isolation voltage. Operates across a temperature range of -40°C to 100°C. Packaged in a SIP-6 through-hole mount with dimensions of 19.56mm (depth), 10.16mm (height), and 6.09mm (width). RoHS compliant.
Murata HPR407C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 62mA |
| Depth | 19.56mm |
| Efficiency | 77% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 62mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 62mA |
| Output Power | 740mW |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR4xxC |
| Voltage - Output 1 | 12V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR407C to view detailed technical specifications.
No datasheet is available for this part.