
Isolated DC/DC converter with dual ±12V outputs, each delivering 30mA and a total of 750mW maximum output power. Features 3kV isolation voltage and operates within a -25°C to 85°C temperature range. Input voltage spans from 10.8V to 13.2V, with a nominal input of 12V. Packaged in a SIP form factor measuring 19.56mm x 6.09mm x 10.16mm, this RoHS compliant component is supplied in rail/tube packaging.
Murata HPR410C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 30mA |
| Current - Output 2 | 30mA |
| Depth | 6.09mm |
| Height | 10.16mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.56mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30mA |
| Max Output Power | 750mW |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 30mA |
| Output Power | 750mW |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HPR410 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR410C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
