Board mount DC-DC converter module featuring dual, regulated outputs. Delivers 15V and -15V at 25mA each, with a total output power of 750mW. Operates from a 10.8V to 13.2V input range, nominal 12V, and provides 3kV isolation. Packaged in a SIP-7 form factor with dimensions of 6.09mm (W) x 19.56mm (D) x 10.16mm (H). RoHS compliant.
Murata HPR411C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Current - Output 2 | 25mA |
| Depth | 19.56mm |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 25mA |
| Max Output Power | 750mW |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Output Power | 380mW |
| Output Voltage | 15V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HPR411 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR411C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.