
The Murata HPR412C is a single-output isolated DC-DC converter with a nominal input voltage of 15V and an output voltage of 5V. It can deliver an output power of 750mW and has a current capability of 150mA. The converter is packaged in a SIP format and is not RoHS compliant. It features an isolation voltage of 3kV, making it suitable for applications requiring electrical isolation.
Murata HPR412C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 150mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 750mW |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | HPR412 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HPR412C to view detailed technical specifications.
No datasheet is available for this part.