Murata HPR414C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 19.56mm |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Output Current | 50mA |
| Max Output Power | 750mW |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 750mW |
| Output Voltage | 15V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HPR4XX |
| Voltage - Output 1 | 15V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR414C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.