
The Murata HPR417 DC/DC converter features a nominal input voltage of 15V and an output power of 380mW. It has a single output with a voltage of 15V and a current of 25mA. The converter is isolated with a voltage of 3kV and is available in a SIP package with 24 units per package. It is not RoHS compliant.
Murata HPR417 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 380mW |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | HPR417 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HPR417 to view detailed technical specifications.
No datasheet is available for this part.