
Board mount DC-DC converter module featuring dual regulated outputs of 15V and -15V, each delivering up to 25mA with a total maximum output power of 750mW. This hybrid power supply operates within a 13.5V to 16.5V DC input range, offering 3kV isolation voltage and 79% efficiency. Packaged in a SIP-7 through-hole mount, it measures 19.56mm in depth, 10.16mm in height, and 6.09mm in width, with a length of 0.77 inches. The module supports an operating temperature range of -40°C to 100°C and is RoHS compliant.
Murata HPR417C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Current - Output 2 | 25mA |
| Depth | 19.56mm |
| Efficiency | 79% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 380mW |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR4xxC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR417C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
