Board mount DC-DC converter module, 750mW output power, 5V single output voltage, and 150mA output current. Features a 21.6V to 26.4V DC input voltage range with a nominal input of 24V. Operates with 65% efficiency and provides 3kV isolation voltage. Packaged in a SIP case for through-hole mounting, with dimensions of 19.56mm depth, 0.4 inches height, and 0.77 inches length. Suitable for operation between -40°C and 100°C.
Murata HPR418C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 150mA |
| Depth | 19.56mm |
| Efficiency | 65% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Power | 750mW |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HPR4xxC |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR418C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.