
Board mount DC-DC converter module featuring dual 12V and -12V outputs, each delivering 30mA of current for a total of 750mW maximum output power. This hybrid power supply offers 3kV isolation voltage and operates within a 21.6V to 26.4V input range, with a nominal input of 24V. Packaged in a SIP-7 case, this RoHS compliant component measures 6.09mm in width, 19.56mm in depth, and 10.16mm in height.
Murata HPR422C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 30mA |
| Current - Output 2 | 30mA |
| Depth | 19.56mm |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Output Current | 30mA |
| Max Output Power | 750mW |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 30mA |
| Output Power | 360mW |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HPR422 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR422C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.