Murata HS-QB25-UVQ-C technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Depth | 36.83mm |
| Finish | Anodized |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 57.91mm |
| Material | Aluminium |
| Natural Thermal Resistance | 12°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | UVQ |
| Type | Passive |
| Width | 36.83mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HS-QB25-UVQ-C to view detailed technical specifications.
No datasheet is available for this part.
