
The Murata IML-0650 is a RF IC with a package diameter of 9.5mm and a height of 10.25mm. It operates within a temperature range of -25°C to 55°C. The component is available in bulk packaging with a quantity of 100 units per package. It is not compliant with Reach SVHC regulations. The IML-0650 has a tolerance of 15%.
Murata IML-0650 technical specifications.
| Package/Case | 0650 |
| Diameter | 9.5mm |
| Height | 10.25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata IML-0650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.