Murata IRQ-12/8.3-T110N-C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 26.16 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 57.6 |
| Line Regulation-Max | 0.6 |
| Load Regulation-Max | 0.5 |
| Height | 13.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata IRQ-12/8.3-T110N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.